Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ECA2WM2R2
- RS Stock No.:
- 107-8319
- Mfr. Part No.:
- ECA2WM2R2
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£41.80
(exc. VAT)
£50.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.209 | £41.80 |
1000 - 2800 | £0.204 | £40.80 |
3000 - 4800 | £0.198 | £39.60 |
5000 - 9800 | £0.193 | £38.60 |
10000 + | £0.188 | £37.60 |
*price indicative
- RS Stock No.:
- 107-8319
- Mfr. Part No.:
- ECA2WM2R2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Series | M-A | |
Tolerance | ±20% | |
Ripple Current | 44mA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Series M-A | ||
Tolerance ±20% | ||
Ripple Current 44mA | ||
Polarised Polar | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WM2R2
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ULD2W220MHD6
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG2R2