Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECA2EM101
- RS Stock No.:
- 107-8301
- Mfr. Part No.:
- ECA2EM101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£30.90
(exc. VAT)
£37.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £0.618 | £30.90 |
100 - 200 | £0.601 | £30.05 |
250 - 450 | £0.586 | £29.30 |
500 - 1950 | £0.571 | £28.55 |
2000 + | £0.556 | £27.80 |
*price indicative
- RS Stock No.:
- 107-8301
- Mfr. Part No.:
- ECA2EM101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Series | M | |
Tolerance | ±20% | |
Ripple Current | 530mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Series M | ||
Tolerance ±20% | ||
Ripple Current 530mA | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EM101
- Nichicon 150μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LGU2E151MELY
- Panasonic 1000μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E102KJ
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 860241175002
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EEUED2E101S
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LLS2E471MELA
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - UCA2E330MHD
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EKXG251ELL101ML25S