Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM470

Subtotal (1 bag of 200 units)*

£13.20

(exc. VAT)

£15.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 600 unit(s) shipping from 28 October 2025
  • Plus 6,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.066£13.20

*price indicative

RS Stock No.:
107-8083
Mfr. Part No.:
ECA1HM470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Leakage Current

3 μA

Ripple Current

130mA

Polarised

Polar

Tolerance

±20%

Series

M-A

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links