Panasonic 150 μF Capacitor 16V dc, Surface Mount Solder 900
- RS Stock No.:
- 107-1014
- Mfr. Part No.:
- EEEFPC151XAP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 900 units)*
£122.40
(exc. VAT)
£146.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | £0.136 | £122.40 |
| 1800 - 2700 | £0.132 | £118.80 |
| 3600 - 4500 | £0.129 | £116.10 |
| 5400 - 9900 | £0.126 | £113.40 |
| 10800 + | £0.122 | £109.80 |
*price indicative
- RS Stock No.:
- 107-1014
- Mfr. Part No.:
- EEEFPC151XAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Leakage Current | 3μA | |
| Ripple Current | 600mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | FP SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 160mΩ | ||
Leakage Current 3μA | ||
Ripple Current 600mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series FP SMD | ||
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 150 μF Capacitor 16 V dc, Surface Mount Solder - EEEFPC151XAP 900
- Panasonic 150 μF Capacitor 16 V dc, Surface Mount Solder 900
- Panasonic 150 μF Capacitor 16 V dc, Surface Mount Solder - EEEFKC151XAP 900
- Panasonic 100 μF Capacitor 16 V dc, Surface Mount Solder 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder 900
- Panasonic 270 μF Capacitor 16 V dc, Surface Mount Solder 900
- Panasonic 47 μF Capacitor 16 V dc, Surface Mount Solder 900
