Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C470XL
- RS Stock No.:
- 215-8415
- Mfr. Part No.:
- EEEFH1C470XL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 900 units)*
£168.30
(exc. VAT)
£201.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 900 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 1800 | £0.187 | £168.30 |
| 2700 + | £0.182 | £163.80 |
*price indicative
- RS Stock No.:
- 215-8415
- Mfr. Part No.:
- EEEFH1C470XL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 7.7mm | |
| Length | 7.7mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Tolerance | ±20% | |
| Series | FH | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
Length 7.7mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Tolerance ±20% | ||
Series FH | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Halogen free
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C470XL
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470UR
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C221AP


