Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H470

Bulk discount available

Subtotal (1 bag of 200 units)*

£55.20

(exc. VAT)

£66.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
  • Plus 999,997,200 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.276£55.20
400 - 600£0.269£53.80
800 - 1800£0.262£52.40
2000 +£0.255£51.00

*price indicative

RS Stock No.:
103-8592
Mfr. Part No.:
EEUHD1H470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

110mA

Series

HD

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 2 min

COO (Country of Origin):
JP

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links