Panasonic 1.5μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEAGA1H1R5

Bulk discount available

Subtotal (1 bag of 200 units)*

£15.60

(exc. VAT)

£18.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
  • Plus 999,998,600 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.078£15.60
400 - 600£0.076£15.20
800 - 1800£0.074£14.80
2000 +£0.072£14.40

*price indicative

RS Stock No.:
103-5612
Mfr. Part No.:
EEAGA1H1R5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Ripple Current

16mA

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

GA

RoHS Status: Exempt

COO (Country of Origin):
MY

GA Series


Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links