Panasonic 820 μF Capacitor 25V dc, Surface Mount Solder
- RS Stock No.:
- 103-5005
- Mfr. Part No.:
- EEEFT1E821AP
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£198.00
(exc. VAT)
£237.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.396 | £198.00 |
*price indicative
- RS Stock No.:
- 103-5005
- Mfr. Part No.:
- EEEFT1E821AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | FT SMD | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.06Ω | |
| Ripple Current | 1.2A | |
| Leakage Current | 205μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series FT SMD | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.06Ω | ||
Ripple Current 1.2A | ||
Leakage Current 205μA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.14% | ||
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 820 μF Capacitor 25 V dc, Surface Mount Solder - EEEFT1E821AP
- Panasonic 820 μF Capacitor 25 V dc, Surface Mount Solder 500
- Panasonic 820 μF Capacitor 25 V dc, Surface Mount Solder - EEEFN1E821UP 500
- Panasonic 22 μF Capacitor 25 V dc, Surface Mount Solder - EEE1EA220WR
- Nichicon 22 μF Capacitor 25 V dc, Surface Mount Solder
- Nichicon 220 μF Capacitor 25 V dc, Surface Mount Solder
- Panasonic 22 μF Capacitor 25 V dc, Surface Mount Solder
- CHEMI-CON 47 μF Capacitor 25 V dc, Surface Mount Solder - EMVE250ARA470MF55G
