Panasonic 22 μF Capacitor 10V dc, Through Hole - EEAFC1A220 Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.53

(exc. VAT)

£0.635

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 04 May 2026
  • Plus 5 unit(s) shipping from 04 May 2026
  • Plus 3,335 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.106£0.53
50 - 95£0.092£0.46
100 - 245£0.082£0.41
250 - 495£0.072£0.36
500 +£0.062£0.31

*price indicative

RS Stock No.:
572-007
Mfr. Part No.:
EEAFC1A220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

10V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Radial Lead

Capacitor Ripple Current

65mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

1.5mm

Tolerance

±20 %

Leakage Current

3μA

Equivalent Series Resistance ESR

Series

FC Radial

Automotive Standard

AEC-Q200

Dissipation Factor

8%

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links