Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V122
- RS Stock No.:
- 571-436
- Mfr. Part No.:
- EEUFK1V122
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 10 unit(s) shipping from 28 October 2025
- Plus 100 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.498 | £7.49 |
50 - 245 | £1.02 | £5.10 |
250 - 495 | £0.83 | £4.15 |
500 - 995 | £0.808 | £4.04 |
1000 + | £0.786 | £3.93 |
*price indicative
- RS Stock No.:
- 571-436
- Mfr. Part No.:
- EEUFK1V122
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1200µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | FK Radial | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2.28A | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1200µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series FK Radial | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.28A | ||
Polarised Polar | ||
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V122
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V101MED
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006