Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V122

Bulk discount available

Subtotal (1 bag of 100 units)*

£89.00

(exc. VAT)

£107.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 March 2026
  • Plus 999,999,800 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.89£89.00
200 - 300£0.865£86.50
400 - 900£0.842£84.20
1000 - 1900£0.82£82.00
2000 +£0.799£79.90

*price indicative

RS Stock No.:
919-3460
Mfr. Part No.:
EEUFK1V122
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

2.28A

Automotive Standard

AEC-Q200

Polarised

Polar

Series

FK Radial

Tolerance

±20%

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links