TE Connectivity S1125 Liquid Adhesive
- RS Stock No.:
- 239-1516
- Mfr. Part No.:
- S1125-KIT-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£82.83
(exc. VAT)
£99.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 62 unit(s) shipping from 12 August 2026
- Plus 729 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £82.83 |
| 15 - 49 | £75.38 |
| 50 + | £69.00 |
*price indicative
- RS Stock No.:
- 239-1516
- Mfr. Part No.:
- S1125-KIT-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Trade Name | S1125 | |
| Product Type | Adhesive | |
| Material Compatibility | Steel, Metal | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Base Chemical | Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Trade Name S1125 | ||
Product Type Adhesive | ||
Material Compatibility Steel, Metal | ||
Product Form Liquid | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Base Chemical Epoxy Adhesive | ||
- Raychem S1125 and S1264 Adhesive (EN - SDS)
- Datasheet
- Application Note of S1125 Adhesive
- S1125 - Chemical and Heat-Resistant Adhesive Datasheet
- Contains: Toluene - Restricted to Professional Users
- Restricted to Professional Users Only
- This product is only available for persons who are over the age of 18 years
- COO (Country of Origin):
- GB
Chemical and Heat-Resistant Adhesive Kits
From TE Connectivity, the S1125 high performance two-part epoxy adhesive kits offering excellent chemical and heat resistance properties. Developed for use with the system 25, 100 and 200 cable harnessing ranges. The S1125 adhesive kits are ideal for use with heat shrink tubing, moulded parts adapters and fittings. Perfect for service and repair of equipment and new installations.
Features and Benefits
• Excellent chemical and heat resistance
• Easy to use, requires no mixing
• 1 to 2-hour pot life at room temperature
• Superior surface adhesion
• Cures at room temperature in 24 hours and in 1 hour at 85˚C
• Wide operating temperature range -55˚C to + 150˚C
• Produces minimal amount of waste
Applications
S1125 flexible two-part epoxy can be used in a wide range of industrial and high specification applications. They are particularly useful in areas where tubing and moulded parts need to have high-temperature fluid resistance and long-term heat resistance. Ideal for harsh environments where a waterproof seal is required. Some of the most common are
• Automotive wiring harnesses
• Military ground vehicles
• Marine and offshore installations
Whats included in the kits?
S1125-KIT -8 contains the following components;
1 x 50 ml dual syringe & 3 mixing nozzles
5 x mixing sticks
5 x mixing cups
5 x abrasive patch
1 x instruction leaflet
S1125-KIT-1 contains the following components
5 x 10g sachets
5 x mixing sticks
5 x mixing cups
5 x abrasive patch
1 x instruction leaflet
FAQ
Q: Are there any recommended products?
A: Yes, RS Components offer an extensive range of heat shrink tubing and moulded parts that are compatible with the S1125 high-performance epoxy adhesive kits.
System 25 = DR25 Heat Shrink Tube in various lengths and diameters (mm) and -25 moulded parts in various shapes and sizes
System 100 = ZHTM Heat Shrink Tube in various lengths and diameters (mm) and -100 moulded parts in various shapes and sizes
System 200 = RW-200 Heat Shrink Tube n various lengths and diameters (mm) and -12 moulded parts in various shapes and sizes
