onsemi, 24V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0224
- Mfr. Part No.:
- 1N5252BTR
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 200 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10,200 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | £0.025 | £5.00 |
| 1000 - 4800 | £0.015 | £3.00 |
| 5000 - 9800 | £0.015 | £3.00 |
| 10000 - 24800 | £0.014 | £2.80 |
| 25000 + | £0.014 | £2.80 |
*price indicative
- RS Stock No.:
- 805-0224
- Mfr. Part No.:
- 1N5252BTR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 24V | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5.2mA | |
| Maximum Zener Impedance | 33Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.91 (Dia.) x 4.56mm | |
| Maximum Operating Temperature | +200 °C | |
| Minimum Operating Temperature | -65 °C | |
Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 24V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5.2mA | ||
Maximum Zener Impedance 33Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.91 (Dia.) x 4.56mm | ||
Maximum Operating Temperature +200 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
General Data Applicable to all series in this group.
500 Milliwatt
Hermetically Sealed
Glass Silicon Zener Diodes
Complete Voltage Range - 1.8 to 200 Volts
DO-204AH Package - Smaller than Conventional DO-204AA Package
Double Slug Type Construction
Metallurgically Bonded Construction
Mechanical Characteristics:
CASE: Double slug type, hermetically sealed glass
MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES: 230°C, 1/16", from case for 10 seconds
FINISH: All external surfaces are corrosion resistant with readily solderable leads
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode
MOUNTING POSITION: Any
WAFER FAB LOCATION: Phoenix, Arizona
ASSEMBLY/TEST LOCATION: Seoul, Korea
500 Milliwatt
Hermetically Sealed
Glass Silicon Zener Diodes
Complete Voltage Range - 1.8 to 200 Volts
DO-204AH Package - Smaller than Conventional DO-204AA Package
Double Slug Type Construction
Metallurgically Bonded Construction
Mechanical Characteristics:
CASE: Double slug type, hermetically sealed glass
MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES: 230°C, 1/16", from case for 10 seconds
FINISH: All external surfaces are corrosion resistant with readily solderable leads
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode
MOUNTING POSITION: Any
WAFER FAB LOCATION: Phoenix, Arizona
ASSEMBLY/TEST LOCATION: Seoul, Korea
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi, 24V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 24V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 24V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 24V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 5.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
