onsemi 1, 24 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

Get a bulk buy discount

Add 200 more to save 14%

View bulk pricing options

Subtotal (1 pack of 20 units)*

£1.10

(exc. VAT)

£1.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 380 unit(s) shipping from 09 November 2026
  • Final 80 unit(s) shipping from 09 November 2026

Units
Per unit
Per Pack*
Saving
20 - 180£0.055£1.10-
200 - 480£0.047£0.9414%
500 - 980£0.041£0.8225%
1000 - 1980£0.036£0.7234%
2000 +£0.033£0.6639%

*price indicative

Packaging Options:
RS Stock No.:
545-3213
Mfr. Part No.:
MMSZ5252BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

24V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5.2mA

Maximum Zener Impedance

33Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Width

1.8mm

Standards/Approvals

No

Series

MMSZ52xxxT1G

Length

3.86mm

Height

1.35mm

Typical Voltage Temperature Coefficient

2mV/°C

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy