onsemi 1, 24 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

£5.60

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 1800£0.028£5.60
2000 - 9800£0.023£4.60
10000 - 19800£0.017£3.40
20000 +£0.015£3.00

*price indicative

Packaging Options:
RS Stock No.:
765-309
Mfr. Part No.:
MMSZ5252BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

24V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5.2mA

Maximum Zener Impedance

33Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

1.35mm

Length

3.86mm

Series

MMSZ52xxxT1G

Standards/Approvals

No

Width

1.8mm

Typical Voltage Temperature Coefficient

2mV/°C

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi Zener Voltage Regulator offers robust performance in a Compact SOD−123 package, catering to diverse applications requiring voltage regulation. Designed for surface mount assembly, it provides a convenient alternative to leadless package styles while maintaining high thermal efficiency. This regulator operates effectively at a power dissipation of up to 500 mW, ensuring stable performance across a wide Zener reverse voltage range from 5.2 V to 5.6 V, suited for medium current applications. Its construction allows for optimal automated board assembly, emphasising reliability and minimal footprint in high-density designs. With a marked flammability rating of UL 94 V−0 and AEC−Q101 qualification, it promises durability and safety for automotive as well as general-purpose use.

Provides a Zener reverse voltage range from 5.2 V to 5.6 V at thermal equilibrium

Designed for optimal automated board assembly, facilitating efficient production

ESD rating of Class 3 ensures resilience against electrical discharges exceeding 16 kV

Robust thermal characteristics with a maximum case temperature of 260°C for soldering

Compact SOD−123 package reduces board space while maintaining high performance levels

AEC−Q101 qualified, Ideal for automotive and critical applications requiring stringent standards

Pb−Free construction supports environmentally friendly manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy