onsemi 1, 5.6 V Zener Diode, Single 500 mW Surface Mount 2-Pin SOD-323

Get a bulk buy discount

Add 2000 more to save 18%

View bulk pricing options

Subtotal (1 tape of 200 units)*

£5.40

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 1800£0.027£5.40-
2000 - 9800£0.022£4.4018%
10000 - 19800£0.017£3.4037%
20000 +£0.015£3.0044%

*price indicative

Packaging Options:
RS Stock No.:
838-623
Mfr. Part No.:
MMSZ4685T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface Mount

Maximum Power Dissipation Pd

500mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Height

850μm

Width

1.25mm

Series

MM3ZxxxT1G

Standards/Approvals

No

Length

1.7mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

2.5mV/K

COO (Country of Origin):
CN
The onsemi Zener voltage regulator efficiently maintains a stable voltage while managing power dissipation in Compact electronic applications. is designed for surface mount, it provides reliable performance in various circuit configurations.

500 mW power rating on FR−4 or FR−5 boards ensures robust operational capacity

Wide reverse voltage range from 3.42 V to 3.6 V allows flexible design options

Low reverse current of 50 μA enhances efficiency in voltage regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy