Nexperia 1, 36 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

Subtotal (1 pack of 100 units)*

£4.20

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.042£4.20

*price indicative

RS Stock No.:
508-854
Mfr. Part No.:
BZX79-C36,113
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

36V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

90Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

200°C

Series

BZX79

Standards/Approvals

No

Height

1.85mm

Length

4.25mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

31.8mV/°C

Zener Diodes 500mW, BZX79 Series, Nexperia


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy