SAM Oil Filter Wrench, 64.5mm Overall
- RS Stock No.:
- 666-192
- Mfr. Part No.:
- 3955-TOYOT
- Brand:
- SAM
Subtotal (1 unit)*
£39.96
(exc. VAT)
£47.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.96 |
*price indicative
- RS Stock No.:
- 666-192
- Mfr. Part No.:
- 3955-TOYOT
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Filter Wrench | |
| Wrench Type | Oil Filter Wrench | |
| Overall Length | 64.5mm | |
| Standards/Approvals | LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Filter Wrench | ||
Wrench Type Oil Filter Wrench | ||
Overall Length 64.5mm | ||
Standards/Approvals LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Filter wrench is designed specifically for use with Toyota and Lexus vehicles, facilitating ease of maintenance for various engine types. This essential tool makes oil changes simpler for models including the Lexus 3.5L V6 engines and Toyota Prius 1.7 up to 2010, among others. With a precise application, the filter wrench measures 64.5mm in diameter and features a 14-flat design, Ideal for driving with a 3/8 inch square. Its lightweight construction at just 165g ensures that its easy to handle while maintaining durability, making it an indispensable addition to any motorist's toolkit. The SAM Filter wrench represents quality engineering tailored to meet automotive needs efficiently and reliably.
Designed specifically for Toyota and Lexus models ensuring compatibility
Lightweight construction at 165g for ease of use and handling
Dimensions of 64.5mm x 14 flat enable precise fit on filters
3/8 inch drive square allows for versatility and ease in operation
Manufactured by SAM ensuring quality craftsmanship and reliability
Guarantee without time limit on tools used under normal conditions
Related links
- SAM 140mm Overall Non-Sparking
- SAM Oil Filter Wrench, 245mm Overall
- SAM Oil Filter Wrench, 260mm Overall
- SAM Oil Filter Socket Burnished Finish
- SAM 6 Point Hex Oil Filter Socket 32 mm
- SAM Square Oil Filter Cap 90 mm, Burnished Finish
- SAM Square Oil Filter Cap 86 mm, Burnished Finish
- SAM Square Oil Filter Socket 65 mm, Burnished Finish
