SAM, 108 mm Jaw Capacity Oil Filter Wrench, 140mm Overall Non-Sparking
- RS Stock No.:
- 666-193
- Mfr. Part No.:
- 3955-108
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£39.33
(exc. VAT)
£47.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.33 |
*price indicative
- RS Stock No.:
- 666-193
- Mfr. Part No.:
- 3955-108
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Oil Filter Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 108 mm | |
| Overall Length | 140mm | |
| Non-Sparking | Yes | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Oil Filter Wrench | ||
Product Type Wrench | ||
Jaw Capacity 108 mm | ||
Overall Length 140mm | ||
Non-Sparking Yes | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Fuel filter wrench is an essential tool designed specifically for the efficient removal of fuel filters sized 106 and 108 mm. Crafted with a 3/8 inch drive square, this robust wrench simplifies the process of changing fuel filters, ensuring that automotive maintenance is both effective and hassle-free. With a precision-engineered design, this tool allows for quick access and removal while minimising the risk of damage to surrounding components. Whether you're a professional mechanic or a DIY enthusiast, this fuel filter wrench serves as an indispensable addition to your toolkit, ensuring reliable performance in various automotive tasks.
Designed for easy removal of fuel filters measuring 106 and 108 mm
Utilises a Durable 3/8 inch drive square for enhanced torque and control
Constructed with 15 facets for an optimal grip during use
Weighs only 140 grams making it lightweight and easy to handle
Guaranteed quality assurance with a comprehensive lifetime warranty for normal use
Ideal for both professional automotive shops and home users
Compact design ensures convenient storage within your toolkit
