SAM Oil Filter Wrench, 260mm Overall

Subtotal (1 unit)*

£20.79

(exc. VAT)

£24.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.79

*price indicative

RS Stock No.:
666-191
Mfr. Part No.:
3949C1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Oil Filter Wrench

Product Type

Wrench

Overall Length

260mm

Material

Composite

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Wrench for oil filter is expertly designed for ease of use in confined spaces, enabling quick and efficient operation during maintenance tasks. Crafted from lightweight composite material, this tool is Ideal for both professionals and DIY enthusiasts, providing the perfect balance of durability and portability. Specifically tailored to securely grip oil filter casings, this wrench ensures reliable performance under various conditions, making maintenance straightforward and hassle-free. Whether you're working on a car or any other machinery that requires filter changes, this versatile wrench adapts effortlessly to the task, enhancing your productivity while delivering quality that you can trust.

Lightweight composite construction facilitates comfortable handling

Designed for handling filters ranging from 65 mm to 105 mm catering to various applications

Efficiently operates in tight spaces making it a valuable addition to your toolkit

Offers secure grip on oil filters ensuring ease during maintenance operations

Backed by a guarantee classification of C recognising it as a consumable item

Built to withstand normal wear ensuring longevity while in use

Manufacturer offers comprehensive support for any queries or assistance needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy