Bott 41002034.11V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-043
- Mfr. Part No.:
- 41002034.11V
- Brand:
- Bott
Subtotal (1 unit)*
£945.72
(exc. VAT)
£1,134.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £945.72 |
*price indicative
- RS Stock No.:
- 662-043
- Mfr. Part No.:
- 41002034.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002034.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002034.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench offers a robust solution for any workspace, seamlessly blending functionality with durability. Designed with a heavy duty steel channel framework and an integrated storage unit, it provides ample space for tools and equipment. The worktop, crafted from 40mm multiplex wood, ensures a resilient surface for various tasks while the integrated cupboard delivers convenience in organisation. With dimensions of 1500x750x840mm, this product caters to both practical storage needs and effective workspace utilisation, making it an ideal choice for workshops and industrial environments.
Constructed from heavy duty sheet steel for exceptional strength and longevity
Finished in a durable powder coat paint which ensuring resistance to wear and tear
Configured with a single perforated panel lined door for easy access and ventilation
Delivered fully assembled saving installation time and effort
Dimensions of integrated cabinet provide practical storage without occupying excessive floor space
Ideal for both industrial use and professional workshops reinforcing an efficient working environment
Related links
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002096.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m


