Bott 41002021.11V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

£1,035.46

(exc. VAT)

£1,242.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,035.46

*price indicative

RS Stock No.:
661-978
Mfr. Part No.:
41002021.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

100kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002021.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with full and open cupboard is designed to meet the demanding needs of any workspace, combining rugged functionality with modern aesthetics. Featuring a robust steel channel framework, this unit is equipped with integrated storage units and a spacious 40mm lino worktop. Ideal for both light and heavy duty use, the cubio storage bench not only facilitates efficient organisation but also boasts ample storage capacity. Delivered fully assembled, it offers convenience right out of the box. The clever design includes perforated panel lined doors, reinforced for durability, and adjustable height galvanised steel shelves, ensuring this workstation adapts perfectly to your requirements. Finished in a stylish light grey and gentian blue powder coat, it enhances any professional environment.

Constructed with a heavy duty steel channel framework for durability

Integrated storage units allow for efficient workspace organisation

40mm thick lino worktop provides a sturdy surface for various tasks

Delivered fully assembled saving you time and hassle

Includes reinforced doors for long lasting use and security

Two adjustable height galvanised steel shelves support up to 100kg

Stylish design available in both light grey and gentian blue to suit your workspace

Efficient design allows for optimal use of space in any workshop or garage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy