RS PRO Polyurethane, Steel Armrest Armrest

Subtotal (1 unit)*

£86.10

(exc. VAT)

£103.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.10

*price indicative

RS Stock No.:
665-670
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Component Type

Armrest

Product Type

Armrest

Colour

Black

Material

Polyurethane, Steel

Series

RS PRO

Standards/Approvals

None

COO (Country of Origin):
PL
The RS Pro ESD ARMrests are designed for use in ESD-protected industrial and office environments, providing reliable electrostatic discharge protection while improving ergonomic comfort. Built with a Durable black powder-coated steel frame and antistatic polyurethane covers, they ensure safety, strength, and resistance to wear and chemicals. The adjustable height feature allows easy adaptation to user needs, while the PU ARM pads offer a comfortable yet firm surface for long-term use. Compatible with RS PRO ESD Basic, RS PRO ESD Comfort, RS PRO ESD Polyurethane, RS PRO ESD Economic, and RS PRO ESD PU Comfort chairs.

ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy