RS PRO Polyurethane Armrest Armrest

Subtotal (1 unit)*

£84.11

(exc. VAT)

£100.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.11

*price indicative

RS Stock No.:
665-667
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Component Type

Armrest

Product Type

Armrest

Colour

Black

Material

Polyurethane

Standards/Approvals

None

Series

RS PRO

COO (Country of Origin):
PL
The RS Pro ESD PU ARMrests are designed for use with ESD chairs in environments where electrostatic discharge protection is required. Made from high-quality antistatic polyurethane, they ensure reliable discharge of electrostatic charges while providing Durable and comfortable ARM support. They are compatible with the following chair models: RS PRO ESD Superior 1 and RS PRO ESD Superior 2.

ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy