brennenstuhl 1173143600 Rechargeable LED Work Light, 61.6 W, 100 → 240 V, IP65
- RS Stock No.:
- 249-9675
- Mfr. Part No.:
- 1173143600
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 249-9675
- Mfr. Part No.:
- 1173143600
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The brennenstuhl robust extension lead, designed to be the best and made of break-resistant special plastic material. Elegant, sleek, timeless, high-quality design. Earthed sockets in a 45° arrangement, ideal for angular plugs. Illuminated 2-pole ON/OFF safety switch.
Cable length 180 m
Fastening with screw, Fastening with cable tie
Type of plug angle plug
Fastening with screw, Fastening with cable tie
Type of plug angle plug
Specifications
Attribute | Value |
---|---|
Type | Work Lamp |
Lamp Type | LED |
Luminosity | 6200 lm |
Wattage | 61.6 W |
Voltage Rating | 100 → 240 V |
Rechargeable | Yes |
Anti-corrosive | Yes |
IP Rating | IP65 |
Lamp Size | inal |
Related links
- brennenstuhl 1173140600 Rechargeable LED Work Light, CEE Plug, 310...
- Nightsearcher NSKANGASTAR10K-B Rechargeable LED Work Light, Type G...
- Nightsearcher NSKANGASTAR5K-B Rechargeable LED Work Light, Type G...
- Nightsearcher NSKANGASTAR2.2K-B Rechargeable LED Work Light, Type...
- Nightsearcher NSKANGASTAR2.2K-A Rechargeable LED Work Light, Type...
- Nightsearcher NSKANGASTAR10K-A Rechargeable LED Work Light, Type G...
- Nightsearcher NSKANGASTAR5K-A Rechargeable LED Work Light, Type G...
- brennenstuhl 1171253533 LED Work Light, Type G - British Plug, 50...