Milwaukee Rechargeable Work Light Task Light Work Light, 4500 lm, AC Plug, 18V, IP20
- RS Stock No.:
- 906-974
- Mfr. Part No.:
- 4933499000
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£217.81
(exc. VAT)
£261.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.81 |
*price indicative
- RS Stock No.:
- 906-974
- Mfr. Part No.:
- 4933499000
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Lamp Type | Work Light | |
| Plug Type | AC | |
| Sub Type | Task Light | |
| Luminous Flux | 4500lm | |
| Voltage | 18V | |
| Colour Temperature | 4000K | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| IP Rating | IP20 | |
| Lifespan | 11h | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M18 MDTL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Lamp Type Work Light | ||
Plug Type AC | ||
Sub Type Task Light | ||
Luminous Flux 4500lm | ||
Voltage 18V | ||
Colour Temperature 4000K | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
IP Rating IP20 | ||
Lifespan 11h | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M18 MDTL | ||
- COO (Country of Origin):
- CN
The Milwaukee Multi-Dir Task Light provides superior illumination and versatility, making it Ideal for a range of tasks and environments. It features Advanced lighting technology designed for optimal productivity and efficiency.
TRUEVIEW high definition lighting delivers up to 4,500 lumens for enhanced visibility
Three individual light heads allow for focused task and area lighting
Offers nine total output modes to effectively manage light output or run time
Designed with a magnetic base, integrated hook, and screw holes for convenient surface mounting
Related links
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Milwaukee Rechargeable Work Light Light Light AC Plug, 240V ac
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP54
- Sunnex LED Task Light Work Light AC Plug IP43
- Nightsearcher Rechargeable LED Portable Task Light Work Light 7.4V
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
