Milwaukee Rechargeable Work Light Light Light, 4000 lm, AC Plug, 240V ac
- RS Stock No.:
- 907-028
- Mfr. Part No.:
- 4933478119
- Brand:
- Milwaukee
Subtotal (1 unit)*
£159.60
(exc. VAT)
£191.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.60 |
*price indicative
- RS Stock No.:
- 907-028
- Mfr. Part No.:
- 4933478119
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Plug Type | AC | |
| Product Type | Light | |
| Lamp Type | Work Light | |
| Sub Type | Light | |
| Luminous Flux | 4000lm | |
| Voltage | 240V ac | |
| Colour Temperature | 4000K | |
| Rechargeable | Yes | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Plug Type AC | ||
Product Type Light | ||
Lamp Type Work Light | ||
Sub Type Light | ||
Luminous Flux 4000lm | ||
Voltage 240V ac | ||
Colour Temperature 4000K | ||
Rechargeable Yes | ||
Colour Black, Red | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series M18 | ||
- COO (Country of Origin):
- CN
The Milwaukee High-output area light is designed to deliver exceptional illumination for job sites and workshops, providing optimal brightness and versatility in use.
Delivers 4000 lumens of TRUEVIEW high definition output
Offers up to 12 hours of run time using a REDLITHIUM 5.0 Ah battery
Features a 120° rotatable light head for flexible positioning
Built with an impact-resistant design and Durable roll cage for protection
Related links
- Milwaukee Rechargeable Work Light Task Light Work Light AC Plug IP20
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
