Bosch LED Light Light, 5000 lm, 18V, IPX4
- RS Stock No.:
- 870-777
- Mfr. Part No.:
- 0.601.9P5.000
- Brand:
- Bosch
Subtotal (1 unit)*
£416.37
(exc. VAT)
£499.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £416.37 |
*price indicative
- RS Stock No.:
- 870-777
- Mfr. Part No.:
- 0.601.9P5.000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Light | |
| Lamp Type | LED | |
| Sub Type | Light | |
| Luminous Flux | 5000lm | |
| Voltage | 18V | |
| Colour | Blue | |
| IP Rating | IPX4 | |
| Height | 315mm | |
| Length | 1.02m | |
| Width | 345mm | |
| Standards/Approvals | No | |
| Series | PRO GLT | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Light | ||
Lamp Type LED | ||
Sub Type Light | ||
Luminous Flux 5000lm | ||
Voltage 18V | ||
Colour Blue | ||
IP Rating IPX4 | ||
Height 315mm | ||
Length 1.02m | ||
Width 345mm | ||
Standards/Approvals No | ||
Series PRO GLT | ||
- COO (Country of Origin):
- CN
The Bosch Cordless jobsite light is a powerful illumination solution designed for trade and industry use, providing bright light where it's needed most.
Outstanding work area illumination with 80 LEDs for enhanced visibility
Delivers up to 5000 lumens across three adjustable brightness levels
Effective illumination from heights of up to 2.2 m to minimise blinding risks
Sets up effortlessly within 15 seconds using straightforward steps
Related links
- Bosch LED Floodlight Light 18V, IP54
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- Bosch LED Light Work Light 18V, IP64
- Bosch LED Light Work Light 18V
- Bosch LED Light Work Light 18V, IP64
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- Unilite Rechargeable LED Battery Work Light 20V, IP65
