Nightsearcher LED LED Luminaries Work Light, 50000 lm, AC Plug, 110V, IP65
- RS Stock No.:
- 216-663
- Mfr. Part No.:
- NSRL50-110V
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£380.14
(exc. VAT)
£456.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 15 January 2027
- Plus 5 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.14 |
*price indicative
- RS Stock No.:
- 216-663
- Mfr. Part No.:
- NSRL50-110V
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | AC | |
| Sub Type | LED Luminaries | |
| Luminous Flux | 50000lm | |
| Voltage | 110V | |
| Rechargeable | No | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type AC | ||
Sub Type LED Luminaries | ||
Luminous Flux 50000lm | ||
Voltage 110V | ||
Rechargeable No | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Nightsearcher Ultimate On Site Lighting System is designed to ensure your workplace remains safely lit and secure, providing 1,000 lumens per meter for bright, efficient illumination. Enclosed in a clear, flexible plastic sheath, this system not only delivers optimal lighting but also helps reduce the risks of slips, trips, and other hazards by minimizing exposed wiring and creating a safer environment.
IP65 rated
Can be reused or relocated
Simple plug and play system
Suitable for indoor or outdoor use
Related links
- Nightsearcher LED LED Luminaries Work Light Type G - British Plug IP65
- Nightsearcher LED LED Luminaries Work Light AC Plug IP65
- Nightsearcher LED LED Luminaries Work Light AC Plug IP65
- Nightsearcher LED LED Luminaries Work Light AC Plug IP65
- Nightsearcher LED LED Luminaries Work Light AC Plug IP65
- Nightsearcher LED Lighting Kit Festoon Lights CEE Plug IP44
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
