Nightsearcher LED LED Luminaries Work Light, 25000 lm, AC Plug, 230V, IP65

Subtotal (1 unit)*

£217.23

(exc. VAT)

£260.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 December 2026
  • Plus 2 unit(s) shipping from 30 December 2026
  • Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.23

*price indicative

RS Stock No.:
216-661
Mfr. Part No.:
NSRL25-230V
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Work Light

Lamp Type

LED

Plug Type

AC

Sub Type

LED Luminaries

Luminous Flux

25000lm

Voltage

230V

Rechargeable

No

IP Rating

IP65

Standards/Approvals

No

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Nightsearcher Ultimate On Site Lighting System is designed to ensure your workplace remains safely lit and secure, providing 1,000 lumens per meter for bright, efficient illumination. Enclosed in a clear, flexible plastic sheath, this system not only delivers optimal lighting but also helps reduce the risks of slips, trips, and other hazards by minimizing exposed wiring and creating a safer environment.

IP65 rated

Can be reused or relocated

Simple plug and play system

Suitable for indoor or outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy