JCB Rechargeable LED Floodlight Work Light, 2500 lm, 3-Pin (Global), Type C - EU Plug, 110V, 240 V, IP65

Subtotal (1 unit)*

£127.72

(exc. VAT)

£153.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.72

*price indicative

RS Stock No.:
219-915
Mfr. Part No.:
JCB-SL-TUFFDUAL
Brand:
JCB
Find similar products by selecting one or more attributes.
Select all

Brand

JCB

Plug Type

3-Pin (Global), Type C - EU

Lamp Type

LED

Product Type

Work Light

Sub Type

Floodlight

Luminous Flux

2500lm

Voltage

110V, 240V

Rechargeable

Yes

Colour

Floodlight

IP Rating

IP65

Standards/Approvals

No

COO (Country of Origin):
CN

JCB Hybrid LED Work Light 2500 Lumens, IP65, Rechargeable Battery/110-240V Mains Powered


The JCB Tuffdual 2500 lumen site light can be powered either by mains 110V / 240V, or by its internal rechargeable Li-ion battery. The outer casing is both chemical and oil resistant making it suitable for the most demanding site applications and environments. It has a built-in USB power bank, stepless dimming, battery status indicator, brightness display and comes complete with a stand that is tripod mountable and a 5m mains charging cable with snap-fit connector.

Mains and battery powered 2500 lumen site light

2 versions 240 V standard and 110 V optional

5 m mains charging cable with snap fit connector

Rechargeable battery

Latest LED technology with wide angle beam

Very robust and durable

Up to 12 hours runtime on lowest light setting

3 hour charge time

Tripod mountable

Outer casing is chemical and oil resistant

Stepless dimming 250 lm to 2500 lm

Battery status and brightness display

Designed for challenging and harsh environments

IP65 water and dust proof rating

IK07 2m drop test rating

Euro plug adaptor included

Applications


Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy