DeWALT LED LED Flashlight Work Light, 18V, IP54
- RS Stock No.:
- 173-113
- Mfr. Part No.:
- DCL074-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£282.84
(exc. VAT)
£339.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.84 |
*price indicative
- RS Stock No.:
- 173-113
- Mfr. Part No.:
- DCL074-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | LED Flashlight | |
| Power | 1.5kW | |
| Voltage | 18V | |
| Colour | 4000 K | |
| IP Rating | IP54 | |
| Height | 308mm | |
| Length | 275mm | |
| Width | 275mm | |
| Standards/Approvals | CE mark | |
| Series | 18V XR | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type LED Flashlight | ||
Power 1.5kW | ||
Voltage 18V | ||
Colour 4000 K | ||
IP Rating IP54 | ||
Height 308mm | ||
Length 275mm | ||
Width 275mm | ||
Standards/Approvals CE mark | ||
Series 18V XR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR Tool Connect LED Work Light is a versatile lighting solution with a precision-engineered lens that provides a 360° beam pattern, making it ideal for illuminating large working spaces. With three brightness settings and the ability to be controlled remotely via the Tool Connect app, this work light offers convenience and flexibility for various applications.
Precision-engineered lens with 150 flutes for a bright and even beam pattern
Three brightness settings (1500Lm, 3200Lm, 5000Lm) for customizable illumination
Tripod mount and hang hook for versatile positioning options
Tool Connect app compatibility for remote control of light intensity, scheduling, and power
4000k light colour for enhanced visibility
Protection Class IP54 for durability and reliability
Light Output of 1500 lm for powerful illumination
Bulb Type LED for energy efficiency
Related links
- DeWALT Rechargeable LED LED Flashlight Work Light USB Type C Plug IP54
- DeWALT Rechargeable LED LED Flashlight Work Light 18V, IP54
- DeWALT LED Tripod Work Light 18V, IP54
- DeWALT LED Work Lamp Work Light 18V, IP54
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Plug IPX7
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- DeWALT LED Task Light Work Light Cordless Plug IP54
