Showa Blue Cotton Work Glove 660mm
- RS Stock No.:
- 274-3134
- Mfr. Part No.:
- SHO690
- Brand:
- Showa
Subtotal (1 pair)*
£24.33
(exc. VAT)
£29.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £24.33 |
*price indicative
- RS Stock No.:
- 274-3134
- Mfr. Part No.:
- SHO690
- Brand:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Glove | |
| Material | Cotton | |
| Colour | Blue | |
| Overall Length | 660mm | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 374-5:2016, CE, EN ISO 374-1:2016+A1:2018/Type B | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Glove | ||
Material Cotton | ||
Colour Blue | ||
Overall Length 660mm | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 374-5:2016, CE, EN ISO 374-1:2016+A1:2018/Type B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Showa 690 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Black Latex Work Glove 660mm
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Showa Grey Polyester, Cotton Work Glove
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
