Milwaukee Winter Black, Red Acrylic Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4429
- Mfr. Part No.:
- 4932479731
- Brand:
- Milwaukee
Subtotal (1 unit)*
£35.98
(exc. VAT)
£43.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.98 |
*price indicative
- RS Stock No.:
- 269-4429
- Mfr. Part No.:
- 4932479731
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Acrylic | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Winter | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Acrylic | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Winter | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Winter Demolition Gloves are designed to provide you with all day warmth and reinforced durability. The winter work gloves are constructed with waterproof and windproof layer to help you stay dry while working in cold, wet, and snowy conditions.
Integrated protective knuckle guard
Smart swipe technology
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Latex Coating
