Milwaukee Winter Red Acrylic Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 269-4415
- Mfr. Part No.:
- 4932479569
- Brand:
- Milwaukee
Subtotal (1 unit)*
£35.98
(exc. VAT)
£43.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.98 |
*price indicative
- RS Stock No.:
- 269-4415
- Mfr. Part No.:
- 4932479569
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Coating | Nitrile | |
| Resistance Features | Cold Resistant, Cut Resistant | |
| Series | Winter | |
| Standards/Approvals | EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Coating Nitrile | ||
Resistance Features Cold Resistant, Cut Resistant | ||
Series Winter | ||
Standards/Approvals EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Winter Series Work Gloves, size 11 Glove size, Red - 4932479569
This work glove is designed to protect hands during cold-weather demolition and mechanical tasks, combining an insulating lining and robust outer materials for use in industrial environments. They provide cold insulation and protection against cuts, abrasion, puncture and wind while allowing continued use of touchscreen devices.
Features & Benefits
• Acrylic dual liner provides thermal insulation for cold conditions
• Nitrile-coated Palm offers water- and windproof protection
• Padded Palm and fingertips improve durability and comfort
• SMARTSWIPE™ index-finger knuckle enables touchscreen use without removal
• Terry-cloth thumb panel serves as an integrated sweat wipe
• Leather exterior increases abrasion and tear resistance
• Nitrile-coated Palm offers water- and windproof protection
• Padded Palm and fingertips improve durability and comfort
• SMARTSWIPE™ index-finger knuckle enables touchscreen use without removal
• Terry-cloth thumb panel serves as an integrated sweat wipe
• Leather exterior increases abrasion and tear resistance
Applications
• Suitable for handling metal components during demolition work
• Ideal for maintenance on automation and electrical assemblies
• Used for mechanical fitting tasks in cold workshops
• Can be used for on-site electronics assembly in low temperatures
• Ideal for maintenance on automation and electrical assemblies
• Used for mechanical fitting tasks in cold workshops
• Can be used for on-site electronics assembly in low temperatures
How does the liner perform in prolonged cold exposure?
The dual acrylic lining retains heat and reduces conductive heat loss when working in cold conditions, maintaining dexterity over extended periods.
Are the gloves effective against Sharp edges and puncture hazards?
The construction meets recognised cut and puncture resistance standards, offering protection against blade and puncture risks encountered in demolition and maintenance tasks.
Can the fingertips withstand repetitive wear from tooling?
Reinforced and padded fingertips increase resistance to abrasion and repetitive contact with tools and fasteners during frequent use.
How does the Palm cope with wet or windy conditions on site?
A nitrile-coated Palm with a windproof layer minimises water ingress and shields against wind, preserving grip performance in adverse weather.
What feature assists with eyewear or visor cleaning while working?
A built-in terry-cloth wipe on the thumb provides a convenient surface for clearing glasses or protective visors without removing the gloves.
Related links
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Latex Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Black Size 7, Nitrile Coating
- Milwaukee Winter Cut A Red Acrylic Gloves Latex Coating
- Milwaukee Winter Red Latex Work Gloves Latex Coating
