Milwaukee Grey Polyurethane Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 260-2005
- Mfr. Part No.:
- 4932480501
- Brand:
- Milwaukee
Subtotal (1 unit)*
£18.69
(exc. VAT)
£22.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.69 |
*price indicative
- RS Stock No.:
- 260-2005
- Mfr. Part No.:
- 4932480501
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| EN 374 Chemical | No | |
| Standards/Approvals | EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Safety Standard EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
EN 374 Chemical No | ||
Standards/Approvals EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-dex cut D gloves have smartswipe fingertips allows the use of touch screen devices without removing gloves and it is 5 times washable allowing extended lifetime, cost and waste reduction and nitrile reinforcement between thumb and index finger for more durability.
18 gauge material for extra dexterity and total mobility for precise task
Lightweight and thin gloves with polyurethane dipped palm
Excellent breathability and all day comfort
Related links
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Portwest Grey Polyurethane Gloves Polyurethane Coating
- North WorkEasy 13G GY PU A3/C Grey Polyurethane Gloves Polyurethane Coating
- North WorkEasy 13G GY PU 1 Grey Polyurethane Gloves Polyurethane Coating
