Milwaukee Grey Polyurethane Gloves, Size 8, Polyurethane Coating

Subtotal (1 unit)*

£9.96

(exc. VAT)

£11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.96

*price indicative

RS Stock No.:
260-1995
Mfr. Part No.:
4932480492
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

8

Product Type

Gloves

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine

Coating

Polyurethane

Resistance Features

General Purpose

EN 374 Chemical

No

Standards/Approvals

EAC, EN388:2016 (3242B), EN ISO 21420, UKCA, UKRAINE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee hi-dex cut B gloves have 18 gauge material for extra dexterity and total mobility for precise task and it is lightweight and thin gloves with polyurethane dipped palm.

Excellent breathability and all day comfort

Nitrile reinforcement between thumb and index finger for more durability

Smartswipe fingertips allows the use of touch screen devices without removing gloves

5 times washable allowing extended lifetime, cost and waste reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy