Milwaukee Grey Polyurethane Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 260-1999
- Mfr. Part No.:
- 4932480496
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.20 |
*price indicative
- RS Stock No.:
- 260-1999
- Mfr. Part No.:
- 4932480496
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EAC, UKCA, UKRAINE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 7 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EAC, UKCA, UKRAINE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-dex cut C gloves have 18 gauge material for extra dexterity and total mobility for precise task and it is lightweight and thin gloves with polyurethane dipped palm.
Excellent breathability and all day comfort
Nitrile reinforcement between thumb and index finger for more durability
Smartswipe fingertips allows the use of touch screen devices without removing gloves
5 times washable allowing extended lifetime, cost and waste reduction
Related links
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Portwest Grey Polyurethane Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Polyurethane Gloves Polyurethane Coating
- Ansell Picosoft DG Black Size 7, Polyurethane Coating
