RS PRO Orange Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 253-5211
- Mfr. Part No.:
- LN632-10
- Brand:
- RS PRO
Subtotal (1 pair)*
£6.60
(exc. VAT)
£7.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
- Plus 150 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £6.60 |
*price indicative
- RS Stock No.:
- 253-5211
- Mfr. Part No.:
- LN632-10
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | No | |
| EN388 Cut - TDM-100 Test | No | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Good Dexterity | |
| Coating | Latex | |
| Standards/Approvals | EN388:2016 2143B, EU | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test No | ||
EN388 Cut - TDM-100 Test No | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Good Dexterity | ||
Coating Latex | ||
Standards/Approvals EN388:2016 2143B, EU | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
RS PRO Latex Coated Work Glove
Introducing the range of RS PRO Latex Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing and engineering. These durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Liscombe Orange Polycotton Work Gloves Latex Coating
- RS PRO Orange Latex Work Gloves Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- Liscombe Orange Cotton Size 9, Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Delta Plus VE733 Orange Polyester Latex Gloves Latex Coating
- Delta Plus VE733 Blue Size 10, Latex Coating
- RS PRO Black Crinkle Latex Work Gloves Latex Coating
