Liscombe Orange Cotton, Polyester Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 230-0599
- Mfr. Part No.:
- LN632-09
- Brand:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£6.08
(exc. VAT)
£7.30
(inc. VAT)
- RS Stock No.:
- 230-0599
- Mfr. Part No.:
- LN632-09
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Cotton, Polyester | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Cotton, Polyester | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420 | ||
Coating Latex | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe liner is made of latex seamless knitted polycot ton and has orange latex palm coating. It has good cut resistance It is used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It comes in size 9, it contains 12 pairs per pack, 120 pairs per case.
Its open back allows the hand to breath
It provides excellent dexterity and grip
Related links
- Liscombe Orange Cotton Size 9, Latex Coating
- RS PRO Orange Latex Work Gloves Latex Coating
- Liscombe Orange Polycotton Work Gloves Latex Coating
- Polyco Healthline Black Size 9, Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 9, Latex Coating
- Traffi TG1655 Red Cotton Size 9, Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating

