Liscombe Red Leather Work Gloves, Size 9, Aluminised Coating
- RS Stock No.:
- 230-1521
- Mfr. Part No.:
- L16-516-AP-V
- Brand:
- Liscombe
Stock information currently inaccessible
- RS Stock No.:
- 230-1521
- Mfr. Part No.:
- L16-516-AP-V
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 1 | |
| Coating | Aluminised | |
| Safety Standard | EN 388, EN 407 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Number of Gloves 1 | ||
Coating Aluminised | ||
Safety Standard EN 388, EN 407 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Impacto brontoguard heat resistant leather gloves it is of a size 9 with aluminised heat resisting leather cuff and back of hand with brontoguard apron palm.
Enhanced resistance against radiant heat
Kevlar sewn for extra Seam strength
Flame retardant cuff lining
Velcro fastening on cuff
Related links
- Liscombe Red Leather Work Gloves Aluminised Coating
- Liscombe Brown Leather Work Gloves, Size 16 in
- Liscombe Brontoguard Brown Leather Work Gloves, Size 9
- Liscombe L16-516-AP-V Brown Leather Work Gloves, Size 9
- Liscombe Red Leather Work Gloves Brontoguard Leather Coating
- Liscombe Brontoguard HR Brown Leather Work Gloves, Size 09
- Liscombe Brown Leather Work Gloves Brontoguard Leather Coating
- Liscombe Red Leather Welding Gloves, Size 9
