ATG Maxidry Grey Elastane Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 230-1487
- Mfr. Part No.:
- 56425-08B
- Brand:
- ATG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-1487
- Mfr. Part No.:
- 56425-08B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Series | Maxidry | |
| Safety Standard | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Series Maxidry | ||
Safety Standard No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxidry gloves has 1.30 mm palm thickness and it is of a size 8.It has grey colour
3/4 coated knitwrist
NBR coating
Related links
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 8, Nitrile Foam Coating
- ATG Maxidry Purple Nylon Size 8, Nitrile Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 7, Nitrile Foam Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 8, Nitrile Coating
- ATG Maxidry Elite 64-227 Purple Nitrile Foam Size 8, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 11, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 9, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 10, Nitrile Foam Coating
