ATG MaxiFlex Endurance Black Nylon, Elastane Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 230-1460
- Mfr. Part No.:
- 42847-08B
- Brand:
- ATG
Image representative of range
Subtotal (1 pair)*
£6.07
(exc. VAT)
£7.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 865 unit(s) ready to ship
- Plus 148 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £6.07 |
*price indicative
- RS Stock No.:
- 230-1460
- Mfr. Part No.:
- 42847-08B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 1 | |
| Resistance Features | General Purpose | |
| Series | MaxiFlex Endurance | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 1 | ||
Resistance Features General Purpose | ||
Series MaxiFlex Endurance | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiFlex Endurance Black Nylon Size 8, Nitrile Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-848 Black Nylon Nitrile Foam Coating
- ATG Maxiflex Elite 42-274 Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
