ATG MaxiFlex Endurance 42-847 Black Nitrile Foam, Nylon, Elastane Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

£6.10

(exc. VAT)

£7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 876 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£6.10

*price indicative

RS Stock No.:
230-1461
Mfr. Part No.:
42847-09B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Size

9

Material

Nitrile Foam, Nylon, Elastane

Lining Material

Nylon, Elastane

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Washable, For Touchscreen

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388

Series

MaxiFlex Endurance 42-847

Coating

Nitrile Foam

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

ATG MaxiFlex® Endurance™ Black Work Gloves, Size 9, Large


ATG’s MaxiFlex® Endurance™ driver’s style work gloves bring the thermal resistance of the original MaxiFlex® model combined with AD-APT® Cooling Technology and many other unique innovations from ATG. The MaxiFlex® Endurance™ features raised dots along the palm and the palm side of the fingers to offer increased cushioning to the hands during repetitive tasks and when carrying heavy loads.

With a knitwrist design and palm coating (42-874 product series), these gloves allow for ample movement in the wrist while keeping the palm of the hand protected. These gloves have also been designed to be touchscreen compatible, keeping efficiency at a high rather than having to pause to remove and re-equip the gloves before and after using measuring devices.

ATG’s AD-APT® Cooling Technology is activated by the movement of the hands and increased temperatures within the gloves, triggering the release of a natural cooling agent to keep hands cool and dry. AD-APT® works in conjunction with ATG’s AIRtech®, which delivers 360° breathability through ATG’s patented micro-foam coating channels, and ERGOtech®, which aims to reduce hand fatigue by mimicking the ’hand at rest’ and increasing comfort. DURAtech® coating technology grants the MaxiFlex® the durability to withstand 18,000 abrasive cycles per millimetre and GRIPtech® delivers optimized, controlled grip through ATG’s micro-cup finish.

Available in UK sizes 6 – 11.

The ATG maxiflex Endurance gloves has 1.1 mm palm thickness and it is of a size 9.

Drivers style knitwrist

NBR coating

Standards

ATG’s MaxiFlex® gloves are suitable for precision handling in dry environments but should not be used to protect against liquids or chemicals, blades or serrated edges, naked flames. They meet EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy