ATG 34-824 Light Blue Elastane Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 230-1452
- Mfr. Part No.:
- 34824-10B
- Brand:
- ATG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-1452
- Mfr. Part No.:
- 34824-10B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Elastane | |
| Colour | Light Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Series | 34-824 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Elastane | ||
Colour Light Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Series 34-824 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxiflex gloves has 1 mm palm thickness and it is of a size 10.
Palm coated knitwrist
NBR coating
Related links
- ATG Maxiflex Active 34-824 Light Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG 34-824 Light Blue Spandex Work Gloves Nitrile Coating
- ATG 34-824 Light Blue Spandex Work Gloves Nitrile Coating
- ATG Maxiflex Active 34-824 Light Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG Maxiflex Active 34-824 Light Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG Maxiflex Active 34-824 Light Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG Maxiflex Active 34-824 Light Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG Maxiflex Active 34-824 Light Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
