ATG 34-800 Grey, White Nylon Work Gloves, Size 11, Nitrile Coating

Stock information currently inaccessible
RS Stock No.:
230-1446
Mfr. Part No.:
34-800-11
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

11

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

25 N

EN 388 Puncture

20 N

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 21420

Number of Gloves

12

Resistance Features

Abrasion Resistant, Cut Resistant

Series

34-800

Mechanical Hazards EN 388

No

Coating

Nitrile

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG maxifoam gloves has 1.10 mm palm thickness and it is of a size 11. It has white colour.

Palm coated knitwrist

NBR coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy