ATG Maxifoam White Nylon General Purpose Work Gloves, Size 9, NBR Coating

Stock information currently inaccessible
RS Stock No.:
230-1444
Mfr. Part No.:
34-800-09
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

NBR

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4121A

EN374 Chemical

No

Range

Maxifoam

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG maxifoam gloves has 1.10 mm palm thickness and it is of a size 9.It has white colour.

Palm coated knitwrist
NBR coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy