ATG Maxicut 34-450 Green Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Elastane Work Gloves, Size 10, Nitrile Foam
- RS Stock No.:
- 230-1417
- Mfr. Part No.:
- 34450-10B
- Brand:
- ATG
Subtotal (1 pair)*
£9.50
(exc. VAT)
£11.40
(inc. VAT)
FREE delivery for orders over £60.00
- 220 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.50 |
*price indicative
- RS Stock No.:
- 230-1417
- Mfr. Part No.:
- 34450-10B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Elastane | |
| Lining Material | HPPE, Fibreglass, Nylon, Polyester, Elastane | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Breathable, Good Dexterity, Good Grip, Mechanical Protection, Silicone Free, Washable | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Maxicut 34-450 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Elastane | ||
Lining Material HPPE, Fibreglass, Nylon, Polyester, Elastane | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Breathable, Good Dexterity, Good Grip, Mechanical Protection, Silicone Free, Washable | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Series Maxicut 34-450 | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Size 11, Nitrile Foam
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Size 7, Nitrile Foam
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Size 8, Nitrile Foam
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Size 9, Nitrile Foam
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Nitrile Foam Coating
- ATG Maxicut Oil 44-505 Blue Nitrile Foam Fibreglass Spandex Work Gloves Nitrile Foam Coating
- ATG Maxicut Oil 34-505 Blue Nitrile Foam Spandex Fibreglass Size 10, Nitrile Foam
- ATG Maxicut 34-470 Grey Nitrile Foam Fibreglass Spandex Work Gloves Nitrile Foam Coating
