- RS Stock No.:
- 230-1404
- Mfr. Part No.:
- 34-274-07
- Brand:
- ATG
180 In stock - FREE next working day delivery available
Added
Price Each
£4.213
(exc. VAT)
£5.056
(inc. VAT)
Units | Per unit | Per Pack* |
12 + | £4.213 | £50.556 |
*price indicative |
- RS Stock No.:
- 230-1404
- Mfr. Part No.:
- 34-274-07
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxiflex Elite gloves has 0.80 mm palm thickness and it is of a size 7. It has dark blue colour.
Palm coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Heat Resistant |
Glove Material | Spandex |
Main Colour of Glove | Blue |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 2 |
EN388 2016 | 4121A |
EN388 Puncture | 1 |
Range | Maxiflex Elite |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | A |