- RS Stock No.:
- 230-0704
- Mfr. Part No.:
- G0885
- Brand:
- Reldeen
Available to back order for despatch when stock is available
Added
Price Each
£1.073
(exc. VAT)
£1.288
(inc. VAT)
Units | Per unit | Per Pack* |
12 + | £1.073 | £12.876 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 230-0704
- Mfr. Part No.:
- G0885
- Brand:
- Reldeen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen polyester chill liner glove with PVC dots is used in assembly, construction and general maintenance. It features a knitted ribbed cuff to ensure a more comfortable fit. Red PVC dots on the palm and fingers to offer superior grip. Acrylic fabric to ensure comfort and breathability for the user.
EN 420:2003+A1:2009 Compliant
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Glove Material | Acrylic |
Main Colour of Glove | Blue |
Related links
- Ansell ActivArmr Blue Acrylic Work Gloves Large, PVC Coating
- Reldeen Blue Polyester Work Gloves XL
- Milwaukee Red Latex Cut Resistant Gloves XL, Latex Coating
- Ansell ActivArmr Blue Acrylic Abrasion Resistant Size 7 PVC Coating
- Ansell Blue Acrylic Thermal Work Gloves Large, PVC Coating
- Reldeen Blue Powdered Vinyl Disposable Gloves XL, 100 per Pack
- Reldeen Blue Size 10, XL
- Reldeen Blue Powder-Free Vinyl Disposable Gloves XL, 100 per Pack